Part Details for 09300161230ML by HARTING Technology Group
Overview of 09300161230ML by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09300161230ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K1886
|
Newark | 16B Surface Mount Housing, Double Lever, Low Construction, 1Xpg21 W/ Metal Levers |Harting 09300161230ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6100 / $49.4100 | Buy Now |
DISTI #
3937-09300161230ML-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ16B PG21 Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$53.4364 / $58.1800 | Buy Now |
DISTI #
1195-7643-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ16B PG21 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
8 In Stock |
|
$61.3000 | Buy Now |
DISTI #
617-09300161230ML
|
Mouser Electronics | Heavy Duty Power Connectors BASE 2 LVR 1 ENTRY HAN B RoHS: Compliant | 0 |
|
$38.3400 / $44.4200 | Order Now |
DISTI #
70729682
|
RS | Connector, Power, Heavy Duty, BASE 2 LVR 1 ENTRY HAN B | HARTING 09300161230ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1500 / $43.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$33.2500 | Buy Now |
DISTI #
HRT09300161230ML
|
Heilind Electronics | 16B SURFACE MOUNT HOUSING, DOU | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09300161230ML
|
TME | Han 16B-asg1-QB-21 Min Qty: 1 | 0 |
|
$27.6500 / $35.0300 | RFQ |