-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8708
|
Newark | Han B Hood Top Entry Lc 2 Levers Pg 21 Rohs Compliant: Na |Harting 09300161430 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6400 / $33.2700 | Buy Now |
DISTI #
1195-7645-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ16B PG21 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$22.0000 / $29.6300 | Buy Now |
DISTI #
617-09-30-016-1430
|
Mouser Electronics | Heavy Duty Power Connectors TOP ENTRY HOOD LOW PROFILE RoHS: Compliant | 0 |
|
$24.8400 / $31.4800 | Order Now |
DISTI #
70729688
|
RS | Connector, Power, Heavy Duty, TOP ENTRY HOOD LOW PROFILE | HARTING 09300161430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0100 / $32.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.8600 | Buy Now |
DISTI #
HRT09300161430
|
Heilind Electronics | 16B HOOD W LEVERS TOP ENTRY, D | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09300161430
|
TME | Han B Hood Top Entry LC 2 Levers Pg 21 Min Qty: 1 | 0 |
|
$18.1900 / $23.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300161430
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300161430
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |