-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8709
|
Newark | Hood, 16B, Top Entry, Aluminium, Pg21, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:16B, For Use With:Han 16B Inserts & Bases, Cable Exit Angle:180° Rohs Compliant: Yes |Harting 09300161440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4700 / $33.0300 | Buy Now |
DISTI #
1195-5766-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ16B PG21 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$21.3875 / $28.8000 | Buy Now |
DISTI #
617-09-30-016-1440
|
Mouser Electronics | Heavy Duty Power Connectors HAN 16B PG21 TOP METAL HOOD RoHS: Compliant | 96 |
|
$23.6700 / $31.9700 | Buy Now |
DISTI #
70104592
|
RS | Hood Metal 93.5 mm 43 mm 45 mm Pg 21 Cable Entry | HARTING 09300161440 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 95 |
|
$24.6200 / $31.9700 | Buy Now |
|
Future Electronics | HAN B Series Size 16B Low Construction Top Entry Hood RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$22.4000 / $23.0000 | Buy Now |
DISTI #
HRT09300161440
|
Heilind Electronics | HAN B HOOD TOP ENTRY LC 2 REE LS PG 21 | Americas - 0 in Stock |
|
$26.1587 / $34.2200 | Buy Now |
DISTI #
09300161440
|
TTI | Heavy Duty Power Connectors HAN 16B PG21 TOP METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$20.8000 / $22.8100 | Buy Now |
DISTI #
09300161440
|
TME | Enclosure: for HDC connectors, Han® B, size 16B, for cable, PG21 Min Qty: 1 | 16 |
|
$17.6700 / $22.5000 | Buy Now |
DISTI #
2347818
|
element14 Asia-Pacific | HOOD, 16B, TOP ENTRY, ALUMINIUM, PG21 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.5356 / $34.0159 | Buy Now |
DISTI #
2347818
|
Farnell | HOOD, 16B, TOP ENTRY, ALUMINIUM, PG21 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$25.8502 / $34.8915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300161440
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300161440
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |