-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8750
|
Newark | Han B Base Surface Hc 1 Lever Thermoplas Rohs Compliant: Na |Harting 09300240295 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8000 / $79.4100 | Buy Now |
DISTI #
1195-4723-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ24B PG21 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3 In Stock |
|
$62.7779 / $104.4800 | Buy Now |
DISTI #
617-09300240295
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 24B 2 SIDE ENTRY RoHS: Compliant | 0 |
|
$59.6400 / $86.8500 | Order Now |
DISTI #
70729709
|
RS | Han B Base Surface HC 1 Lever Thermoplas | HARTING 09300240295 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$56.9700 / $73.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$57.9400 | Buy Now |
DISTI #
HRT09300240295
|
Heilind Electronics | 24B SURFACE MOUNT HOUSING, SIN | Americas - 30 in Stock |
|
$67.1875 / $86.0000 | Buy Now |
DISTI #
09300240295
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 24B 2 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$59.4800 | Buy Now |
DISTI #
09300240295
|
TME | Han B Base Surface HC 1 Lever Thermoplas Min Qty: 1 | 0 |
|
$48.0600 / $60.8700 | RFQ |
DISTI #
HRT09300240295
|
Interstate Connecting Components | 24B SURFACE MOUNT HOUSING, SIN | 10 |
|
$67.1875 / $86.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300240295
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300240295
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |