-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BASE SIDE ENTRY SZ24B PG29
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B2988
|
Newark | Heavy Duty Housing, 24B, 1 Lever, Panel, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:24B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09300240296 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$60.6700 / $66.0300 | Buy Now |
DISTI #
1195-6717-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ24B PG29 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.7779 / $104.4800 | Buy Now |
DISTI #
617-09300240296
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 24B 2 SIDE ENTRY RoHS: Compliant | 0 |
|
$60.9900 / $74.9500 | Order Now |
DISTI #
70729710
|
RS | Connector Power Heavy Duty SURFACE MOUNTING HSG HAN 24B 2 SIDE ENTRY | HARTING 09300240296 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$61.8700 / $77.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$58.5200 | Buy Now |
DISTI #
HRT09300240296
|
Heilind Electronics | 24B SURFACE MOUNT HOUSING, SIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09300240296
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 24B 2 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$59.4800 | Buy Now |
DISTI #
09300240296
|
TME | Han B Base SM HC plastic cover Pg29 Min Qty: 1 | 0 |
|
$48.2500 / $61.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300240296
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300240296
HARTING Technology Group
CONN BASE SIDE ENTRY SZ24B PG29
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |