-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1953-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ24B Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$37.9625 / $46.9800 | Buy Now |
DISTI #
617-09300240381
|
Mouser Electronics | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 24B CENTRAL LCK RoHS: Compliant | 73 |
|
$40.1000 / $50.4400 | Buy Now |
|
Future Electronics | HAN B Series Size 24B High Construction Hood RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Container: Box | 0Box |
|
$39.3800 / $41.3500 | Buy Now |
DISTI #
09300240381
|
TTI | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 24B CENTRAL LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$37.2200 / $49.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300240381
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300240381
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |