-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6705
|
Newark | Heavy Duty Base W/ Frame, 24B, 2 Lever Rohs Compliant: Yes |Harting 09300240391 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8800 / $41.5800 | Buy Now |
DISTI #
39AH7319
|
Newark | Heavy Duty Base W/ Frame, 24B, 2 Lever, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:24B, Product Range:Han B Series Rohs Compliant: Yes |Harting 09300240391 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0700 / $48.6800 | Buy Now |
DISTI #
617-09300240391
|
Mouser Electronics | Heavy Duty Power Connectors 24B Blkhd Rear Fit Double Lever w/frame RoHS: Compliant | 19 |
|
$34.2000 / $36.7900 | Buy Now |
DISTI #
71883939
|
RS | Rectangular Connector Base, Size 24B, Housing Material Aluminium Die-Cast | HARTING 09300240391 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$32.5600 / $39.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$32.7600 | Buy Now |
DISTI #
HRT09300240391
|
Heilind Electronics | HAN 24B-AGG-REAR FIT-QB | Americas - 4 in Stock |
|
$42.0333 / $50.4400 | Buy Now |
DISTI #
09300240391
|
TTI | Heavy Duty Power Connectors 24B Blkhd Rear Fit Double Lever w/frame RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$32.6300 / $37.3900 | Buy Now |
DISTI #
09300240391
|
TME | Enclosure: for HDC connectors, Han® B,Rear Fit, size 24B, IP65 Min Qty: 1 | 0 |
|
$28.7900 / $36.4700 | RFQ |
DISTI #
HRT09300240391
|
Interstate Connecting Components | HAN 24B-AGG-REAR FIT-QB | 1 |
|
$42.0333 / $50.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300240391
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300240391
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |