-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8776
|
Newark | Han B Hood Top Entry Hc 2 Levers Pg 21 Rohs Compliant: Na |Harting 09300240430 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9900 / $53.9700 | Buy Now |
DISTI #
1195-6721-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ24B PG21 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$36.8198 / $47.0600 | Buy Now |
DISTI #
617-09300240430
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 24B 2 LVR LCKING RoHS: Compliant | 2 |
|
$38.0400 / $48.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.3200 | Buy Now |
DISTI #
HRT09300240430
|
Heilind Electronics | 24B HOOD W/ LEVERS TOP EN | Americas - 0 in Stock |
|
$41.3438 / $55.9200 | Buy Now |
DISTI #
09300240430
|
TME | Han B Hood Top Entry HC 2 Levers PG 21 Min Qty: 1 | 0 |
|
$29.1500 / $36.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300240430
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300240430
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |