-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B026
|
Newark | Hood, Side Entry, 24B, Pg29, 1 Lever, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:24B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09300240581 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.9900 / $82.6900 | Buy Now |
DISTI #
1195-6727-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ24B PG29 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$76.6370 / $95.1000 | Buy Now |
DISTI #
617-09300240581
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 24B CENTRAL LCK RoHS: Compliant | 0 |
|
$72.7300 / $91.2700 | Order Now |
DISTI #
70574590
|
RS | Han B Hood Side Entry HC Central Lever P | HARTING 09300240581 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 14 |
|
$71.8400 / $93.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$72.5600 | Buy Now |
DISTI #
HRT09300240581
|
Heilind Electronics | 24B HOOD SIDE ENTRY, CENT | Americas - 0 in Stock9 On Order |
|
$84.1406 / $111.7400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$120.0000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 4 |
|
$66.0270 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 1 |
|
$130.0000 | Buy Now |
DISTI #
09300240581
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 24B CENTRAL LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$67.7900 / $76.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300240581
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300240581
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |