-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2513
|
Newark | Heavy Duty Housing, 24B, 2Lever/Bulkhead, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminium Body, Locking Type:2 Lever, Rectangular Shell Size:24B, For Use With:Harting Han B Series Heavy Duty Rohs Compliant: Yes |Harting 09300241301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0700 / $29.0000 | Buy Now |
DISTI #
67X7490
|
Newark | Bulkhead Housing, Han 24B Insert, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:24B, For Use With:Han 24B Hoods & Inserts Rohs Compliant: Yes |Harting 09300241301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$27.2200 / $36.7300 | Buy Now |
DISTI #
1195-3835-ND
|
DigiKey | HAN 24B-BASE PNL 2 LEVERS IP67 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
32 In Stock |
|
$24.6875 / $33.2500 | Buy Now |
DISTI #
617-09300241301
|
Mouser Electronics | Heavy Duty Power Connectors Han 24B-Base Panel 2 Levers IP67 RoHS: Compliant | 15 |
|
$27.2500 / $35.0600 | Buy Now |
DISTI #
70406989
|
RS | Panel Mount, 24B, Double Lever, IP65, Aluminium die-cast, Han B Series | HARTING 09300241301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 193 |
|
$28.3100 / $36.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.6500 | Buy Now |
DISTI #
HRT09300241301
|
Heilind Electronics | HAN 24B-BASE PANEL 2 LEVERS I P67 | Americas - 0 in Stock |
|
$29.7344 / $39.5000 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
09300241301
|
TTI | Heavy Duty Power Connectors Han 24B-Base Panel 2 Levers IP67 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
$26.4000 / $34.8300 | Buy Now |
DISTI #
09300241301
|
TME | Enclosure: for HDC connectors, Han® B, size 24B, aluminium alloy Min Qty: 1 | 45 |
|
$19.5600 / $24.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300241301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300241301
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |