Part Details for 09300241421 by HARTING Technology Group
Overview of 09300241421 by HARTING Technology Group
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09300241421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0474
|
Newark | Top Entry Hood, Size 24B, Metal, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:24B, For Use With:Han 24B Inserts & Bases, Product Range:Han B Series Rohs Compliant: Yes |Harting 09300241421 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$18.3800 / $24.8000 | Buy Now |
DISTI #
1195-1960-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ24B PG29 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2614 / $24.0100 | Buy Now |
DISTI #
617-09-30-024-1421
|
Mouser Electronics | Heavy Duty Power Connectors HAN 24B PG29 TOP METAL HOOD RoHS: Compliant | 51 |
|
$17.7800 / $28.8600 | Buy Now |
DISTI #
70427980
|
RS | Connector, Power, Heavy Duty, HAN 24B PG29 TOP METAL HOOD | HARTING 09300241421 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4700 / $30.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.6900 | Buy Now |
DISTI #
HRT09300241421
|
Heilind Electronics | 24B HOOD TOP ENTRY, DOUBLE LEV | Americas - 9 in Stock |
|
$19.6349 / $25.7000 | Buy Now |
DISTI #
77781257
|
Verical | Hood 180° 24B Shell Size Powder Die Cast Aluminum Double Lock Han® Min Qty: 4 Package Multiple: 1 | Americas - 6 |
|
$17.1143 / $19.6812 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | 24 |
|
$24.0336 / $26.7040 | Buy Now | |
DISTI #
09300241421
|
TTI | Heavy Duty Power Connectors HAN 24B PG29 TOP METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$17.5300 / $20.1900 | Buy Now |