-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8868
|
Newark | Han B Hood Top Entry Hc 4 Reels Pg 42 Rohs Compliant: Na |Harting 09300320423 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5700 / $100.2900 | Buy Now |
DISTI #
1195-4735-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ32B PG42 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.6433 / $128.0000 | Buy Now |
DISTI #
617-09300320423
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 32B 2 LVR LCKING RoHS: Compliant | 0 |
|
$76.6100 / $102.9200 | Order Now |
DISTI #
70104306
|
RS | Connector, Power, Heavy Duty, METAL HOOD HAN 32B 2 LVR LCKING | HARTING 09300320423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$74.5300 / $96.7900 | RFQ |
|
Future Electronics | HAN Series 32 B 12 Position Top Entry Metal Hood RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$81.1500 / $82.6500 | Buy Now |
DISTI #
HRT09300320423
|
Heilind Electronics | 32B HOOD TOP ENTRY, DOUBLE LEV | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09300320423
|
TME | Han B Hood Top Entry HC 4 Reels Pg 42 Min Qty: 1 | 0 |
|
$60.8100 / $77.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300320423
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300320423
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |