-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD SIDE ENTRY SZ32B PG29
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B9931
|
Newark | Side Entry Hood, Size 32B, Metal, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:32B, For Use With:Han 32B Inserts & Bases, Product Range:Han B Series Rohs Compliant: Yes |Harting 09300320521 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.7000 / $85.5200 | Buy Now |
DISTI #
1195-1969-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ32B PG29 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
161 In Stock |
|
$60.0500 / $74.3200 | Buy Now |
DISTI #
617-09-30-032-0521
|
Mouser Electronics | Heavy Duty Power Connectors HAN 32B PG29 SIDE METAL HOOD RoHS: Compliant | 8 |
|
$65.3500 / $79.7700 | Buy Now |
DISTI #
70104697
|
RS | Hood Side Entry 4 Peg 1 in NPT Thread Han, Han B Series | HARTING 09300320521 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 5 |
|
$63.0000 / $81.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$62.3900 | Buy Now |
DISTI #
HRT09300320521
|
Heilind Electronics | TUELLENGEHAEUSE GR.32 | Americas - 0 in Stock |
|
$71.0156 / $96.0800 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 10 |
|
$58.4906 / $60.8303 | Buy Now |
DISTI #
09300320521
|
TTI | Heavy Duty Power Connectors HAN 32B PG29 SIDE METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$63.3000 / $76.9000 | Buy Now |
DISTI #
09300320521
|
TME | Enclosure: for HDC connectors, Han® B, size 32B (2 x 16B), PG29 Min Qty: 1 | 3 |
|
$49.6100 / $62.8500 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN 32B PG29 SIDE METAL HOOD | 50 |
|
$185.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300320521
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300320521
HARTING Technology Group
CONN HOOD SIDE ENTRY SZ32B PG29
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |