-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-7050-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ48B PG29 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$124.2950 / $147.7800 | Buy Now |
DISTI #
617-09300480295
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 48B 2 SIDE ENTRY RoHS: Compliant | 5 |
|
$136.1100 / $136.1900 | Buy Now |
DISTI #
70449098
|
RS | Rectangular Connector Base, Size 48B, Housing Material Aluminium Die-Cast | HARTING 09300480295 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$161.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$142.7700 | Buy Now |
DISTI #
HRT09300480295
|
Heilind Electronics | 48B SURFACE MOUNT HOUSING, SIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09300480295
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 48B 2 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$133.2500 / $139.9100 | Buy Now |
DISTI #
09300480295
|
TME | Han B Base SM HC cover 2 x Pg29 Min Qty: 1 | 0 |
|
$118.6700 / $148.7300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300480295
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300480295
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |