-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8889
|
Newark | Han B Base Panel 1 Lever Without Cover Rohs Compliant: Na |Harting 09300480302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.0600 / $110.8600 | Buy Now |
DISTI #
09300480302-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ48B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$77.8500 / $96.3500 | Buy Now |
DISTI #
617-09300480302
|
Mouser Electronics | Heavy Duty Power Connectors BS PNL 1 LVR W/O CVR HAN B RoHS: Compliant | 2 |
|
$89.6500 / $104.2800 | Buy Now |
DISTI #
70729773
|
RS | Connector, Power, Heavy Duty, BS PNL 1 LVR W/O CVR HAN B | HARTING 09300480302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4 |
|
$97.6500 / $106.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$80.8900 | Buy Now |
DISTI #
HRT09300480302
|
Heilind Electronics | 48B BULKHEAD HOUSING, SINGLE L | Americas - 0 in Stock |
|
$92.3385 / $124.5600 | Buy Now |
DISTI #
09300480302
|
TTI | Heavy Duty Power Connectors BS PNL 1 LVR W/O CVR HAN B RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$83.1100 | Buy Now |
DISTI #
09300480302
|
TME | Enclosure: for Han connectors, Han, size 48B (2 x 24B), IP65 Min Qty: 1 | 0 |
|
$64.1700 / $81.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300480302
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300480302
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |