-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8894
|
Newark | Hood, 48B, Top Entry, Aluminium, Pg29, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:48B, For Use With:Han 48B Inserts & Bases, Cable Exit Angle:180° Rohs Compliant: Yes |Harting 09300480440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.2100 / $108.5500 | Buy Now |
DISTI #
1195-4739-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ48B PG29 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.6261 / $135.7800 | Buy Now |
DISTI #
617-09-30-048-0440
|
Mouser Electronics | Heavy Duty Power Connectors HAN 48B PG29 TOP METAL HOOD RoHS: Compliant | 0 |
|
$76.8400 / $103.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$80.0200 | Buy Now |
DISTI #
HRT09300480440
|
Heilind Electronics | 48B HOOD TOP ENTRY, SINGLE LEV | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09300480440
|
TTI | Heavy Duty Power Connectors HAN 48B PG29 TOP METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$73.9200 / $82.4700 | Buy Now |
DISTI #
09300480440
|
TME | Han B Hood Top Entry HC 2 Pegs PG 29 Min Qty: 1 | 0 |
|
$65.9500 / $83.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300480440
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300480440
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |