-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ1595
|
Newark | Heavy Duty Conn, 2 Lever, Size L32B, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:32B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09301320301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$27.5900 / $37.2300 | Buy Now |
DISTI #
1195-09301320301-ND
|
DigiKey | L32 BULKHEAD HOUSING, DOUBLE LEV Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
11 In Stock |
|
$25.0125 / $33.6900 | Buy Now |
DISTI #
617-09301320301
|
Mouser Electronics | Headers & Wire Housings L32 Bulkhead Housing, Double Lever RoHS: Compliant | 157 |
|
$28.8400 / $35.8900 | Buy Now |
DISTI #
73564262
|
RS | L32 Bulkhead Housing, Double Lever | HARTING 09301320301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6400 / $35.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.9900 | Buy Now |
DISTI #
HRT09301320301
|
Heilind Electronics | L32 BLKHD HSNG, DBL LEVER | Americas - 73 in Stock |
|
$29.5781 / $37.8600 | Buy Now |
DISTI #
09301320301
|
TTI | Headers & Wire Housings L32 Bulkhead Housing, Double Lever RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$28.7800 / $35.5300 | Buy Now |
DISTI #
09301320301
|
TME | Enclosure: for HDC connectors, Han® B, size L32B, straight, IP65 Min Qty: 1 | 3 |
|
$21.1000 / $26.7200 | Buy Now |
DISTI #
HRT09301320301
|
Interstate Connecting Components | L32 BLKHD HSNG, DBL LEVER | 14 |
|
$29.5781 / $37.8600 | Buy Now |
DISTI #
3817589
|
element14 Asia-Pacific | HEAVY DUTY CONN, 2 LEVER, SIZE L32B RoHS: Compliant Min Qty: 1 Container: Each | 29 |
|
$34.5076 / $42.5657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09301320301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09301320301
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |