Part Details for 0930710003 by Molex
Overview of 0930710003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0930710003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0930710003-ND
|
DigiKey | RAST 2.5 HDR 5MM PIT ASSY (2CKT) Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2447 | Buy Now |
DISTI #
0930710003
|
Avnet Americas | RAST 2.5 APPLI-MATE Header 5mm Pitch Vertical 2 Circuits Tin Plating Polyamide 66 Natural (Alt: 0930710003) Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1824 | Buy Now |
DISTI #
MOL93071-0003
|
Heilind Electronics | RAST 2.5 HDR 5MM PIT ASSY (2CK RAST 2.5 HDR 5MM PIT | Americas - 0 in Stock |
|
$0.1694 / $0.2329 | Buy Now |