There are no models available for this part yet.
Overview of 0930710008 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0930710008 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0930710008-ND
|
DigiKey | RAST 2.5 HDR 5MM PIT ASSY (2CKT) Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2642 | Buy Now | |
DISTI #
0930710008
|
Avnet Americas | Connector Shrouded Header 2 Position 5mm Solder Straight Through Hole (Alt: 0930710008) Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1970 | Buy Now | |
DISTI #
MOL93071-0008
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL93071-0008 | Americas - 0 in Stock |
|
$0.1670 / $0.2515 | Buy Now |