-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ACCESSORY COVER W/CORD 16B HOODS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4961
|
Newark | 16B Metal Cover For Housing, Double Lever, W/ Lanyard - Black |Harting 09307165425 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8800 / $37.2000 | Buy Now |
DISTI #
09307165425-ND
|
DigiKey | ACCESSORY COVER W/CORD 16B HOODS Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8904 | Buy Now |
DISTI #
617-09307165425
|
Mouser Electronics | Heavy Duty Power Connectors 16B PROTECT COVER DIECAST F/HOODS BLK RoHS: Compliant | 0 |
|
$32.3300 | Order Now |
DISTI #
70735215
|
RS | Rectangular Connector Hood, Size 16 B, Wt 63.20 g | HARTING 09307165425 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$33.0200 / $35.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$30.7700 | Buy Now |
DISTI #
HRT09307165425
|
Heilind Electronics | 16B METAL COVER FOR HOUSING, D | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09307165425
|
TME | Protection cover, Han® B, size 16B, cord, for double latch, black Min Qty: 1 | 0 |
|
$17.4400 / $23.3800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09307165425
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09307165425
HARTING Technology Group
ACCESSORY COVER W/CORD 16B HOODS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |