-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 6 Contact(s), Male, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0443
|
Newark | Rectangular Han Insert, Plug, 6Way Screw, Product Range:Han Hsb Series, No. Of Contacts:7Contacts, Rectangular Shell Size:16B, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:35A, Wire Size Awg Max:10Awg, No. Of Rows:2Rohs Compliant: Yes |Harting 09310062601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 444 |
|
$29.9600 / $40.4400 | Buy Now |
DISTI #
1195-1973-ND
|
DigiKey | INSERT MALE 6POS+1GND SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1601 In Stock |
|
$28.5250 / $29.9700 | Buy Now |
DISTI #
617-09-31-006-2601
|
Mouser Electronics | Heavy Duty Power Connectors HAN HsB 6P M SCREW SCREW TERMINATION RoHS: Compliant | 899 |
|
$28.5200 / $29.9700 | Buy Now |
DISTI #
70104563
|
RS | Rectangular Plug Insert, 6+PE, 16B, 10-16AWG, Screw, 600V, 35A, Han HsB Series | HARTING 09310062601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 258 |
|
$37.1100 | Buy Now |
|
Future Electronics | HAN 16B Size 6 Position + Ground 35 A Male Insert Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$31.3200 / $32.8800 | Buy Now |
DISTI #
HRT09310062601
|
Heilind Electronics | HAN 6 HSB MALE INSERT SCREW | Americas - 66 in Stock |
|
$34.4063 / $45.6400 | Buy Now |
DISTI #
09310062601
|
TTI | Heavy Duty Power Connectors HAN HsB 6P M SCREW SCREW TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 382 In Stock |
|
$29.2300 / $37.1900 | Buy Now |
DISTI #
09310062601
|
TME | Connector: HDC, contact insert, male, Han® HsB, PIN: 6, 6+PE, 35A Min Qty: 1 | 19 |
|
$30.9800 / $39.2400 | Buy Now |
DISTI #
HRT09310062601
|
Interstate Connecting Components | HAN 6 HSB MALE INSERT SCREW | 15 |
|
$34.4063 / $45.6400 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors HAN HsB 6P M SCREW SCREW TERMINATION Min Qty: 1 | 137 |
|
$26.1900 / $28.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09310062601
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09310062601
HARTING Technology Group
Rectangular Connector, 6 Contact(s), Male, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 1.339 inch | |
Body Depth | 0.543 inch | |
Body Length | 3.327 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 500000 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | M3 | |
Mounting Option 2 | INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 120u inch | |
Reference Standard | CSA, UL | |
Termination Type | SCREW | |
Total Number of Contacts | 6 |