Part Details for 093101-5-02N by Grayhill Inc
Overview of 093101-5-02N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 093101-5-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C3899
|
Newark | 09A30-01-5-02N, spr Rtn |Grayhill 093101-5-02N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.3100 / $137.0100 | Buy Now |
DISTI #
093101-5-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.2270 | Buy Now |
DISTI #
093101-5-02N
|
Avnet Americas | Switch Rotary 5P 2 Flatted Shaft Solder Lug - Bulk (Alt: 093101-5-02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$55.2294 / $86.7239 | Buy Now |
DISTI #
706-093101-5-02N
|
Mouser Electronics | Rotary Switches 09A30-01-5-02N,SPR RTN RoHS: Compliant | 0 |
|
$78.5800 / $95.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$80.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$145.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.9700 / $101.0300 | Buy Now |
Part Details for 093101-5-02N
093101-5-02N CAD Models
093101-5-02N Part Data Attributes
|
093101-5-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
093101-5-02N
Grayhill Inc
Rotary Switch, Wire Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 24.38 mm | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | WIRE |