Part Details for 093111-2-03N by Grayhill Inc
Overview of 093111-2-03N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 093111-2-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
093111-2-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
093111-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug - Bulk (Alt: 093111-2-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-093111-2-03N
|
Mouser Electronics | Rotary Switches Rotary Switch,Standard, 30°, , 1 deck, 2 pole/deck, 3 positions/pole, non-shorting, 09A30-01-2-03N RoHS: Compliant | 0 |
|
$51.8500 / $65.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.5500 / $89.8000 | Buy Now |
DISTI #
000000000000375796
|
Sager | Rotary Switches Rotary Switch,Standard, 30°, , 1 deck, 2 pole/deck, 3 positions/pole, non-shorting, 09A30-01-2-03N | 0 |
|
Buy Now |
Part Details for 093111-2-03N
093111-2-03N CAD Models
093111-2-03N Part Data Attributes
|
093111-2-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
093111-2-03N
Grayhill Inc
Rotary Switch, Wire Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 24.38 mm | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | WIRE |