Part Details for 093111-2-03S by Grayhill Inc
Overview of 093111-2-03S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 093111-2-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C3919
|
Newark | 09A30-01-2-03S |Grayhill 093111-2-03S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9900 / $95.1000 | Buy Now |
DISTI #
093111-2-03S-ND
|
DigiKey | SWITCH ROTARY 3POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.0010 | Buy Now |
DISTI #
093111-2-03S
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug - Bulk (Alt: 093111-2-03S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$38.3202 / $60.2003 | Buy Now |
DISTI #
706-093111-2-03S
|
Mouser Electronics | Rotary Switches 09A30-01-2-03S RoHS: Compliant | 0 |
|
$58.5700 / $97.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$56.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$100.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.8200 / $74.0700 | Buy Now |
DISTI #
000000000000375797
|
Sager | Rotary Switches 09A30-01-2-03S Min Qty: 10 | 0 |
|
$49.2300 / $65.7500 | Buy Now |
Part Details for 093111-2-03S
093111-2-03S CAD Models
093111-2-03S Part Data Attributes
|
093111-2-03S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
093111-2-03S
Grayhill Inc
Rotary Switch, Wire Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 24.38 mm | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | WIRE |