Part Details for 093112-2-03N by Grayhill Inc
Overview of 093112-2-03N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 093112-2-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C3923
|
Newark | 09A30-02-2-03N |Grayhill 093112-2-03N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.2200 / $120.7800 | Buy Now |
DISTI #
093112-2-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.3590 | Buy Now |
DISTI #
093112-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug - Bulk (Alt: 093112-2-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$48.7024 / $76.4521 | Buy Now |
DISTI #
706-093112-2-03N
|
Mouser Electronics | Rotary Switches 09A30-02-2-03N RoHS: Compliant | 0 |
|
$74.3800 / $85.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$71.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$128.0300 | Buy Now |
|
Onlinecomponents.com | 09A30-02-2-03N RoHS: Compliant | 0 |
|
$68.7400 / $89.0700 | Buy Now |
DISTI #
000000000000375801
|
Sager | Rotary Switches 09A30-02-2-03N Min Qty: 10 | 0 |
|
$62.5100 / $83.5000 | Buy Now |
Part Details for 093112-2-03N
093112-2-03N CAD Models
093112-2-03N Part Data Attributes
|
093112-2-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
093112-2-03N
Grayhill Inc
Rotary Switch, Wire Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 31.19 mm | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | WIRE |