Part Details for 0931218075T by Essentra Components
Overview of 0931218075T by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0931218075T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8856-ND
|
DigiKey | KNURLED THUMB SCREW 5/16-18 THRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
980 In Stock |
|
$0.1979 / $0.4000 | Buy Now |
DISTI #
144-0931218075T
|
Mouser Electronics | Screws & Fasteners Knurled Thumb Screw, 5/16-18 Thread, 3/4 Lg RoHS: Compliant | 0 |
|
$0.1410 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1927 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Knurled Thumb Screw - Thread Length 19.1 mm (0.750 in) - Thread Size 5/16-18 - Head Diameter 15.6 mm (0.615 in) RoHS: Compliant | 0 |
|
$0.1555 / $0.2456 | Buy Now |