Part Details for 0931218200TB by Essentra Components
Overview of 0931218200TB by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0931218200TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8862-ND
|
DigiKey | KNURLED THUMB SCREW 5/16-18 THRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$0.2410 / $0.3400 | Buy Now |
DISTI #
144-0931218200TB
|
Mouser Electronics | Screws & Fasteners Knurled Thumb Screw, 5/16-18 Thread, 2 Lg RoHS: Compliant | 0 |
|
$0.2020 / $0.2900 | Order Now |
DISTI #
72080947
|
RS | Knurled Thumb Screw, 5/16-18 Thread, 2 Lg | Essentra Components 0931218200TB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3140 / $0.3380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2290 | Buy Now |
|
Onlinecomponents.com | Black Nylon Knurled Thumb Screw - Thread Length 50.8 mm (2.000 in) - Thread Size 5/16-18 - Head Diameter 15.6 mm (0.615 in) RoHS: Compliant | 0 |
|
$0.1869 / $0.2909 | Buy Now |