Part Details for 093162TB-H-BX (ALTERNATE: 0075019640) by Dichtomatik
Overview of 093162TB-H-BX (ALTERNATE: 0075019640) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 093162TB-H-BX (ALTERNATE: 0075019640)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73895631
|
RS | Oil Seal, 0.937" ID, 1.624" OD, 0.25" Width, N701R Material | Dichtomatik 093162TB-H-BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$7.5500 / $8.1100 | Buy Now |