-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Polycarbonate,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2672
|
Newark | Contact, Male, 18Awg, Crimp, Product Range:Han E Series, Contact Gender:Pin, Wire Size Awg Max:18Awg, Wire Size Awg Min:18Awg, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:Copper, Contact Current:16A Rohs Compliant: Yes |Harting 09330006105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2230 |
|
$0.3800 / $0.7360 | Buy Now |
DISTI #
1195-2003-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 18AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
558 In Stock |
|
$0.3484 / $0.7400 | Buy Now |
DISTI #
617-09-33-000-6105
|
Mouser Electronics | Heavy Duty Power Connectors HAN E MALE AWG 18 SILVER PLATED CRIMP RoHS: Compliant | 9380 |
|
$0.3570 / $0.7300 | Buy Now |
DISTI #
70103996
|
RS | Han E male contact AWG 18 (1mm2) Silver, Han E Series | HARTING 09330006105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2226 |
|
$0.4990 / $0.7450 | Buy Now |
|
Future Electronics | Han E Male Crimp Contact 1.0 mm AWG-18 Silver Plated RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.3400 / $0.3950 | Buy Now |
DISTI #
HRT09330006105
|
Heilind Electronics | HAN E M CRIMP CONTACT AG 1,0 MM/18AWG | Americas - 4478 in Stock |
|
$0.3594 / $0.4600 | Buy Now |
DISTI #
77836459
|
Verical | Contact PIN Crimp ST Cable Mount 18AWG Han® Min Qty: 193 Package Multiple: 1 | Americas - 2328 |
|
$0.3176 / $0.4194 | Buy Now |
|
Quest Components | 11 |
|
$0.7000 / $0.8750 | Buy Now | |
DISTI #
09330006105
|
TTI | Heavy Duty Power Connectors HAN E MALE AWG 18 SILVER PLATED CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1300 In Stock |
|
$0.3240 / $0.4110 | Buy Now |
DISTI #
09330006105
|
TME | Contact, male, copper alloy, silver plated, 1mm2, Han E®, crimped Min Qty: 3 | 2328 |
|
$0.2400 / $0.4280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330006105
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330006105
HARTING Technology Group
Connector Accessory, Contact, Polycarbonate,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING |