-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2532
|
Newark | Heavy Duty Contact, Pin, Crimp, 16Awg, Product Range:Han E Series, Contact Gender:Pin, Wire Size Awg Max:16Awg, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:Copper Alloy, Contact Plating:Silver Plated Rohs Compliant: Yes |Harting 09330006110 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4630 / $0.8410 | Buy Now |
DISTI #
04C9037
|
Newark | Heavy Duty Contact, Pin, Crimp, 16Awg, Product Range:Han E Series, Contact Gender:Pin, Wire Size Awg Max:16Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09330006110 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4920 / $0.6750 | Buy Now |
DISTI #
1195-4750-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 16AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$0.4030 / $0.8800 | Buy Now |
DISTI #
617-09330006110
|
Mouser Electronics | Heavy Duty Power Connectors MALE INSERT SILVER PLATED RoHS: Compliant | 321 |
|
$0.4390 / $0.8700 | Buy Now |
DISTI #
70741913
|
RS | Han E male Relay Contact AWG 16 (1.5mm2) | HARTING 09330006110 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3900 | Buy Now |
DISTI #
HRT09330006110
|
Heilind Electronics | HAN E M RELAY CONTACT AG WG 1 .5 MM | Americas - 0 in Stock |
|
$0.4127 / $0.6000 | Buy Now |
DISTI #
09330006110
|
TTI | Heavy Duty Power Connectors MALE INSERT SILVER PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$0.4330 / $0.6130 | Buy Now |
DISTI #
09330006110
|
TME | Contact, male, copper alloy, silver plated, 1.5mm2, Han E®, short Min Qty: 3 | 35 |
|
$0.3950 | Buy Now |
DISTI #
2842614
|
element14 Asia-Pacific | HEAVY DUTY CONTACT, PIN, CRIMP, 16AWG RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.5967 / $0.6613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330006110
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330006110
HARTING Technology Group
Assembly Item,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |