-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2534
|
Newark | Heavy Duty Contact, Pin, 22Awg, Crimp, Product Range:Han E Series, Contact Gender:Pin, Wire Size Awg Max:22Awg, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Harting 09330006117 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$2.6700 / $5.6600 | Buy Now |
DISTI #
04C9041
|
Newark | Contact, Male, 26-22Awg, Crimp, Product Range:Han E Series, Contact Gender:Pin, Wire Size Awg Max:22Awg, Wire Size Awg Min:26Awg, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:Copper Alloy, Contact Size:22 Rohs Compliant: Yes |Harting 09330006117 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $5.1000 | Buy Now |
DISTI #
1195-2008-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 22-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
36 In Stock |
|
$3.4012 / $6.1400 | Buy Now |
DISTI #
617-09330006117
|
Mouser Electronics | Heavy Duty Power Connectors MALE INSERT STD GOLD PLATED RoHS: Compliant | 1630 |
|
$3.3000 / $5.7400 | Buy Now |
DISTI #
V79:2366_28748836
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 22-26AWG Min Qty: 1 Package Multiple: 1 Date Code: 2123 | Americas - 25 |
|
$3.0620 / $4.8330 | Buy Now |
DISTI #
70104193
|
RS | Heavy Duty Han E male contact AWG 26-22 (0.14-0.37mm2) Gold, Han E Series | HARTING 09330006117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 696 |
|
$3.7900 / $5.2600 | Buy Now |
|
Future Electronics | HAN E Male Crimp Contact Au Wire Gauge 0.14 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$3.2000 / $3.4000 | Buy Now |
DISTI #
HRT09330006117
|
Heilind Electronics | HAN E M CRIMP CONTACT AU WIRE GAUGE 0.14 | Americas - 0 in Stock |
|
$3.7813 / $4.1130 | Buy Now |
DISTI #
77783563
|
Verical | Contact PIN Crimp ST Cable Mount 22-26AWG Min Qty: 22 Package Multiple: 1 | Americas - 110 |
|
$3.5075 / $3.7302 | Buy Now |
DISTI #
80323055
|
Verical | Contact PIN Crimp ST Cable Mount 22-26AWG Min Qty: 2 Package Multiple: 1 Date Code: 2123 | Americas - 25 |
|
$3.0620 / $4.8330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy