-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Copper Alloy,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9042
|
Newark | Connector Contact, Male, 18Awg, Crimp, Product Range:Han E Series, Contact Gender:Pin, Wire Size Awg Max:18Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Copper, Contact Termination:Crimprohs Compliant: Yes |Harting 09330006118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$3.3400 / $5.7700 | Buy Now |
DISTI #
1195-2009-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 18AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14844 In Stock |
|
$2.7625 / $3.9200 | Buy Now |
DISTI #
617-09-33-000-6118
|
Mouser Electronics | Heavy Duty Power Connectors HAN 16A MALE AWG18 GOLD PLATED RoHS: Compliant | 1685 |
|
$2.7300 / $3.9200 | Buy Now |
DISTI #
70104255
|
RS | Han E male contact AWG 18 (1mm2) Gold, Han E Series | HARTING 09330006118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 762 |
|
$3.5300 / $4.9000 | Buy Now |
|
Future Electronics | Han E Male Crimp Contact 0.75-1 mm AWG-18 Gold Plated RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.9000 / $3.0800 | Buy Now |
DISTI #
HRT09330006118
|
Heilind Electronics | HAN E M CRIMP CONTACT AU 0.75 -1 MM 18AWG | Americas - 1077 in Stock |
|
$3.2154 / $3.6834 | Buy Now |
|
Quest Components | 80 |
|
$1.9880 / $3.9760 | Buy Now | |
DISTI #
09330006118
|
TTI | Heavy Duty Power Connectors HAN 16A MALE AWG18 GOLD PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1827 In Stock |
|
$2.6800 / $3.2100 | Buy Now |
DISTI #
09330006118
|
TME | Contact, male, copper alloy, gold-plated, 1mm2, Han E®, crimped Min Qty: 1 | 106 |
|
$2.1600 / $2.7100 | Buy Now |
DISTI #
HRT09330006118
|
Interstate Connecting Components | HAN E M CRIMP CONTACT AU 0.75 -1 MM 18AWG | 323 |
|
$3.2154 / $3.6834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330006118
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330006118
HARTING Technology Group
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING |