-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B8807
|
Newark | Heavy Duty Contact, Pin, Crimp, 12Awg, Product Range:Han E Series, Contact Gender:Pin, Wire Size Awg Max:12Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09330006119 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1.0500 | Buy Now |
DISTI #
51AC2535
|
Newark | Heavy Duty Contact, Pin, Crimp, 12Awg, Product Range:Han E Series, Contact Gender:Pin, Wire Size Awg Max:12Awg, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Harting 09330006119 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $4.0500 | Buy Now |
DISTI #
1195-2010-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 12AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
67 In Stock |
|
$3.0133 / $5.5800 | Buy Now |
DISTI #
617-09330006119
|
Mouser Electronics | Heavy Duty Power Connectors MALE INSERT STD GOLD PLATED RoHS: Compliant | 324 |
|
$3.0100 / $5.1700 | Buy Now |
DISTI #
70243952
|
RS | Heavy Duty Han E male contact AWG 12 (4mm2) Gold, Han E Series | HARTING 09330006119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1752 |
|
$3.9000 / $5.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.8800 | Buy Now |
DISTI #
HRT09330006119
|
Heilind Electronics | HAN E M CRIMP CONTACT AU WG 4 MM | Americas - 390 in Stock |
|
$3.3651 / $4.4200 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 148 |
|
$2.8080 / $6.4800 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 79 |
|
$5.6980 / $9.2400 | Buy Now |
DISTI #
09330006119
|
TTI | Heavy Duty Power Connectors MALE INSERT STD GOLD PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 237 In Stock |
|
$3.1700 / $4.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330006119
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330006119
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |