-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9044
|
Newark | Contact, Male, 26-22Awg, Crimp, Product Range:Han E Series, Contact Gender:Pin, Wire Size Awg Max:22Awg, Wire Size Awg Min:26Awg, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:Copper, Contact Termination:Crimp Rohs Compliant: Yes |Harting 09330006127 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 520 |
|
$0.7060 / $1.2800 | Buy Now |
DISTI #
1195-2014-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 22-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2493 In Stock |
|
$0.6444 / $1.2900 | Buy Now |
DISTI #
617-09330006127
|
Mouser Electronics | Heavy Duty Power Connectors MALE INSERT STD SILVER PLATED RoHS: Compliant | 4764 |
|
$0.6440 / $1.2600 | Buy Now |
DISTI #
70104195
|
RS | Han E male contact AWG 26-22 (0.14-0.37mm2) Silver, Han E Series | HARTING 09330006127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1556 |
|
$0.9500 / $1.2600 | Buy Now |
DISTI #
70385870
|
RS | Han E male contact AWG 26-22 (0.14-0.37mm2), Silver | HARTING 09330006127 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 | RFQ |
|
Future Electronics | HAN 10 AWG 26-22 Silver Plated Male Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6300 / $0.7200 | Buy Now |
DISTI #
HRT09330006127
|
Heilind Electronics | HAN E M CRIMP CONTACT AG 26 A WG | Americas - 472 in Stock |
|
$0.6508 / $0.8600 | Buy Now |
DISTI #
09330006127
|
TTI | Heavy Duty Power Connectors MALE INSERT STD SILVER PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1600 In Stock |
|
$0.6300 / $0.8500 | Buy Now |
DISTI #
09330006127
|
TME | Contact, male, copper alloy, silver plated, 0.14÷0.37mm2, Han E® Min Qty: 1 | 140 |
|
$0.5320 / $0.6650 | Buy Now |
DISTI #
HRT09330006127
|
Interstate Connecting Components | HAN E M CRIMP CONTACT AG 26 A WG | 110 |
|
$0.6508 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy