-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2540
|
Newark | Heavy Duty Contact, Socket, 12Awg, Crimp, Product Range:Han E Series, Contact Gender:Socket, Wire Size Awg Max:12Awg, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:Copper Alloy, Contact Plating:Silver Plated Rohs Compliant: Yes |Harting 09330006206 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$0.3660 / $0.6660 | Buy Now |
DISTI #
1195-2020-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 12AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
420 In Stock |
|
$0.3954 / $0.7900 | Buy Now |
DISTI #
617-09330006206
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE CONTACT STD SILVER PLATED RoHS: Compliant | 688 |
|
$0.3860 / $0.7800 | Buy Now |
DISTI #
70104251
|
RS | Han E female contact AWG 12 (3mm2) Silver | HARTING 09330006206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 804 |
|
$0.5230 / $0.7800 | Buy Now |
|
Future Electronics | Han E Female Crimp Contact AWG-12 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3850 / $0.4650 | Buy Now |
DISTI #
HRT09330006206
|
Heilind Electronics | HAN E F CRIMP CONTACT AG 3QMM /AWG 12 | Americas - 0 in Stock |
|
$0.3968 / $0.5400 | Buy Now |
DISTI #
09330006206
|
TTI | Heavy Duty Power Connectors FEMALE CONTACT STD SILVER PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1200 In Stock |
|
$0.3770 / $0.5140 | Buy Now |
DISTI #
09330006206
|
TME | Contact, female, copper alloy, silver plated, 3mm2, Han E®, 16A Min Qty: 1 | 75 |
|
$0.2620 / $1.0360 | Buy Now |
DISTI #
2842615
|
element14 Asia-Pacific | HEAVY DUTY CONTACT, SOCKET, 12AWG, CRIMP RoHS: Compliant Min Qty: 10 Container: Each | 79 |
|
$0.6296 | Buy Now |
DISTI #
2842615
|
Farnell | HEAVY DUTY CONTACT, SOCKET, 12AWG, CRIMP RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 79 |
|
$0.4032 / $0.5967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330006206
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330006206
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |