-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Copper Alloy,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B3339
|
Newark | Contact, Female, 16Awg, Crimp, Product Range:Han E Series, Contact Gender:Socket, Wire Size Awg Max:16Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09330006216 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 439 |
|
$4.3800 / $7.5000 | Buy Now |
DISTI #
1195-2024-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 16AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
170 In Stock |
|
$4.5672 / $7.8300 | Buy Now |
DISTI #
617-09-33-000-6216
|
Mouser Electronics | Heavy Duty Power Connectors HAN E FEMALE AWG 16 GOLD PLATED CRIMP RoHS: Compliant | 52 |
|
$4.5600 / $7.0300 | Buy Now |
DISTI #
70104257
|
RS | Han E female contact AWG 16 (1.5mm2) Gold, Han E Series | HARTING 09330006216 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 69 |
|
$5.0900 / $7.0700 | Buy Now |
|
Future Electronics | Han E-Crimp Contact Gold Plated 1.5 mm² AWG-16 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$5.1200 / $5.2100 | Buy Now |
DISTI #
HRT09330006216
|
Heilind Electronics | HAN E-CRIMP CONTACT AU 1,5 MM / AWG 16 | Americas - 257 in Stock |
|
$5.0469 / $6.4600 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 35 |
|
$4.9388 / $9.8775 | Buy Now |
DISTI #
09330006216
|
TTI | Heavy Duty Power Connectors HAN E FEMALE AWG 16 GOLD PLATED CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2005 In Stock |
|
$4.6300 / $6.0500 | Buy Now |
DISTI #
09330006216
|
TME | Contact, female, copper alloy, gold-plated, 1.5mm2, Han E®, 16A Min Qty: 1 | 101 |
|
$3.1600 / $4.0100 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330006216
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330006216
HARTING Technology Group
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING |