-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9061
|
Newark | Connector Contact, Female, 22Awg, Crimp, Product Range:Han E Series, Contact Gender:Socket, Wire Size Awg Max:22Awg, Wire Size Awg Min:26Awg, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Copper Rohs Compliant: Yes |Harting 09330006227 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$0.7550 / $1.3700 | Buy Now |
DISTI #
1195-2031-ND
|
DigiKey | CONTACT H.D. CRIMP SKT 22-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1121 In Stock |
|
$0.6297 / $1.2600 | Buy Now |
DISTI #
617-09330006227
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE CONTACT STD SILVER PLATED RoHS: Compliant | 4642 |
|
$0.6290 / $1.2500 | Buy Now |
DISTI #
E02:0323_00241389
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG Bag Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Date Code: 2326 | Europe - 300 |
|
$0.5866 / $0.7605 | Buy Now |
DISTI #
V79:2366_28361288
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG Bag Min Qty: 1 Package Multiple: 1 Date Code: 1827 | Americas - 4 |
|
$0.7059 / $0.8428 | Buy Now |
DISTI #
70381133
|
RS | Heavy Duty Han E female contact AWG 26-22 (0.14-0.37mm2) Silver, Han D Series | HARTING 09330006227 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2320 |
|
$0.9800 / $1.3100 | Buy Now |
|
Future Electronics | Han E-Female Crimp Contact Silver Plated 26-22 AWG RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$0.5800 / $0.6250 | Buy Now |
DISTI #
HRT09330006227
|
Heilind Electronics | HAN E-F-CRIMP CONTACT AG 26-2 2 AWG | Americas - 40 in Stock |
|
$0.6719 / $0.9200 | Buy Now |
DISTI #
09330006227
|
TTI | Heavy Duty Power Connectors FEMALE CONTACT STD SILVER PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 800 In Stock |
|
$0.6300 / $0.7900 | Buy Now |
DISTI #
09330006227
|
TME | Contact, female, copper alloy, silver plated, 0.14÷0.37mm2, 16A Min Qty: 1 | 97 |
|
$0.6900 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy