Part Details for 09330006262 by HARTING Technology Group
Overview of 09330006262 by HARTING Technology Group
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09330006262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2544
|
Newark | Heavy Duty Contact, Socket, Crimp, 20Awg, Product Range:Han E Series, Contact Gender:Socket, Wire Size Awg Max:20Awg, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:Copper Alloy, Contact Plating:-, Svhc:No Svhc Rohs Compliant: Yes |Harting 09330006262 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4800 / $21.4600 | Buy Now |
DISTI #
1195-2032-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 20AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2974 / $20.3800 | Buy Now |
DISTI #
617-09330006262
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE CONTACT NOT COATED RoHS: Compliant | 282 |
|
$13.2900 / $18.8900 | Buy Now |
DISTI #
70336331
|
RS | Heavy Duty Han E female contact AWG 20 (0.5mm2) Constantan Type J Thermocouple | HARTING 09330006262 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 155 |
|
$13.7900 / $19.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$12.4900 | Buy Now |
DISTI #
HRT09330006262
|
Heilind Electronics | HAN E FEMALE CONTACT AWG | Americas - 37 in Stock |
|
$14.5156 / $16.0167 | Buy Now |
DISTI #
09330006262
|
TTI | Heavy Duty Power Connectors FEMALE CONTACT NOT COATED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 68 In Stock |
|
$13.2300 / $18.8600 | Buy Now |
DISTI #
09330006262
|
TME | Contact, female, constantan, 0.5mm2, Han E®, crimped, 16A Min Qty: 1 | 0 |
|
$10.9700 / $13.9700 | RFQ |
DISTI #
HRT09330006262
|
Interstate Connecting Components | HAN E FEMALE CONTACT AWG | 12 |
|
$14.5156 / $16.0167 | Buy Now |
DISTI #
44F2975
|
Bürklin Elektronik | Receptacle, 0.5 mm², AWG 20, crimp connection, 09330006262 Min Qty: 1 | 24 |
|
$8.2959 | Buy Now |