-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUMPER ACROSS 2X1 BLUE 16A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2736
|
Newark | Jumper, 2Pos, 16A, 4.6Mm, Blue, Accessory Type:Jumper, For Use With:Harting Han Es Series Size 6B-24B Rectangular Connectors, No. Of Positions:2Positions, Pitch Spacing:4.6Mm, Product Range:Han Es Series Rohs Compliant: Yes |Harting 09330009821 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $4.7000 | Buy Now |
DISTI #
1195-5631-ND
|
DigiKey | JUMPER ACROSS 2X1 BLUE 16A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17 In Stock |
|
$2.5023 / $6.6600 | Buy Now |
DISTI #
617-09330009821
|
Mouser Electronics | Heavy Duty Power Connectors Jumper Across 2x1 BLUE 16A RoHS: Compliant | 15 |
|
$2.5100 / $5.2000 | Buy Now |
DISTI #
70882399
|
RS | Connector, Power, Heavy Duty, Jumper Across 2x1 BLUE 16A | HARTING 09330009821 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 179 |
|
$3.5500 / $4.6100 | Buy Now |
|
Future Electronics | Han ES Series 2 Position (2 x 1) 16 A Size 6B-24B Blue Jumper RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$2.4100 / $2.7800 | Buy Now |
DISTI #
HRT09330009821
|
Heilind Electronics | JUMPER ACROSS 2X1 BLUE 16A | Americas - 0 in Stock |
|
$2.5781 / $3.6000 | Buy Now |
DISTI #
09330009821
|
TTI | Heavy Duty Power Connectors Jumper Across 2x1 BLUE 16A RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$2.3200 / $2.5700 | Buy Now |
DISTI #
09330009821
|
TME | Comb bridge, 5x comb bridge, Han ES Press, PIN: 2, transversal Min Qty: 5 | 0 |
|
$2.0200 / $2.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330009821
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330009821
HARTING Technology Group
JUMPER ACROSS 2X1 BLUE 16A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |