-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUMPER ACROSS 2X1 BLACK 16A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2737
|
Newark | Jumper, 2Pos, 16A, 4.6Mm, Black, Accessory Type:Jumper, For Use With:Harting Han Es Series Size 6B-24B Rectangular Connectors, No. Of Positions:2Positions, Pitch Spacing:4.6Mm, Product Range:Han Es Series Rohs Compliant: Yes |Harting 09330009822 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $4.7000 | Buy Now |
DISTI #
1195-5632-ND
|
DigiKey | JUMPER ACROSS 2X1 BLACK 16A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
37 In Stock |
|
$1.5817 / $2.9300 | Buy Now |
DISTI #
617-09330009822
|
Mouser Electronics | Headers & Wire Housings Jumper Across 2x1 BLACK 16A RoHS: Compliant | 9 |
|
$2.3600 / $4.1000 | Buy Now |
DISTI #
70882400
|
RS | Connector Power Heavy Duty Jumper Across 2x1 BLACK 16A | HARTING 09330009822 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7200 / $4.5400 | RFQ |
|
Future Electronics | Black 4.6 mm Pitch 16 A Jumper Across (2 x 1) RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$2.8100 / $3.2300 | Buy Now |
DISTI #
HRT09330009822
|
Heilind Electronics | HAN ES PRESS PLUG-IN JUMPER 2X | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | CONNECTOR ACCESSORY | 41 |
|
$2.7750 / $5.5500 | Buy Now |
DISTI #
09330009822
|
TME | Comb bridge, 5x comb bridge, Han ES Press, PIN: 2, transversal Min Qty: 5 | 0 |
|
$1.9700 / $2.5300 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors Jumper Across 2x1 BLACK 16A | 46 |
|
$39.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330009822
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330009822
HARTING Technology Group
JUMPER ACROSS 2X1 BLACK 16A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |