-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC7899
|
Newark | Hood, Side Entry, 24B, 2 Lever, Product Range:Han-Snap Series, Cable Exit Angle:90°, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, For Use With:Harting Han-Snap Series Heavy Duty Connectors, Locking Type:2 Lever Rohs Compliant: Yes |Harting 09330240502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$10.8800 | Buy Now |
DISTI #
1195-8365-ND
|
DigiKey | HAN-ECO MODULAR 24B SNAP HOOD SI Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$35.1248 / $49.2100 | Buy Now |
DISTI #
617-09330240502
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco Modular 24B SNAP Hood Side Entry RoHS: Compliant | 0 |
|
$35.1200 / $46.2500 | Order Now |
DISTI #
71754236
|
RS | Rectangular Connector Hoods, 24B, Side Entry , Double Lever, Han-Snap Series | HARTING 09330240502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$39.3700 / $49.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$39.4100 | Buy Now |
DISTI #
HRT09330240502
|
Heilind Electronics | HAN-ECO MODULAR 24B SNAP HOOD SIDE ENTRY | Americas - 0 in Stock |
|
$44.8750 / $60.6800 | Buy Now |
DISTI #
49578200
|
Verical | Shrink Boot Adapters 90° 24 Shell Size Polyamide RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$14.4661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330240502
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330240502
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |