-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B9447
|
Newark | Han Ess 24 Pos. F Insert Double Cage Cla Rohs Compliant: Yes |Harting 09330242772 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.0400 / $169.3400 | Buy Now |
DISTI #
1195-4782-ND
|
DigiKey | INSERT FEMALE 24POS+1GND PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$125.5240 / $147.1700 | Buy Now |
DISTI #
617-09330242772
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE INSERT HAN 24ESS CAGE CLMP RoHS: Compliant | 92 |
|
$139.3100 / $162.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$123.5500 | Buy Now |
DISTI #
HRT09330242772
|
Heilind Electronics | HAN 24ESS FEMALE DOUBLE CAGE C | Americas - 0 in Stock |
|
$141.1846 / $190.2600 | Buy Now |
DISTI #
09330242772
|
TTI | Heavy Duty Power Connectors FEMALE INSERT HAN 24ESS CAGE CLMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$137.4400 / $160.0800 | Buy Now |
DISTI #
09330242772
|
TME | Connector: HDC, contact insert, female, Han® ESS, PIN: 24, 24+PE Min Qty: 1 | 0 |
|
$84.2000 / $106.6600 | RFQ |
DISTI #
2842662
|
element14 Asia-Pacific | HEAVY DUTY INSERT, RCPT, 24POS, 2.5MM2 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$149.0797 / $165.2190 | Buy Now |
DISTI #
2842662
|
Farnell | HEAVY DUTY INSERT, RCPT, 24POS, 2.5MM2 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$145.1417 / $161.2658 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors FEMALE INSERT HAN 24ESS CAGE CLMP | 50 |
|
$373.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330242772
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330242772
HARTING Technology Group
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.925 inch | |
Body Length | 4.37 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 25 |