-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3774-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 12AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
162 In Stock |
|
$3.4523 / $6.2300 | Buy Now |
DISTI #
617-09332006119
|
Mouser Electronics | Heavy Duty Power Connectors Han E HMC male contact Au AWG 12 RoHS: Compliant | 146 |
|
$3.6300 / $6.1800 | Buy Now |
DISTI #
70621073
|
RS | Han E male contact AWG 12 (4mm2) Gold - High Mating Cycle Version | HARTING 09332006119 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7200 / $6.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.3400 | Buy Now |
DISTI #
HRT09332006119
|
Heilind Electronics | HAN E HMC MALE CONTACT AU AWG 12 | Americas - 0 in Stock |
|
$3.7969 / $4.1452 | Buy Now |
DISTI #
09332006119
|
TTI | Heavy Duty Power Connectors Han E HMC male contact Au AWG 12 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$3.5700 / $6.1100 | Buy Now |
DISTI #
09332006119
|
TME | Contact, male, copper alloy, gold-plated, 4mm2, 12AWG, Han E® HMC Min Qty: 1 | 66 |
|
$2.5200 / $3.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09332006119
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09332006119
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |