-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09338006102-ND
|
DigiKey | HAN E MALE CONTACT AWG 14 (2.5MM Min Qty: 1 Lead time: 9 Weeks Container: Bag |
10 In Stock |
|
$0.8343 / $1.6100 | Buy Now |
DISTI #
617-09338006102
|
Mouser Electronics | Heavy Duty Power Connectors Han High Temp E contact male 14 AWG RoHS: Compliant | 21 |
|
$0.8340 / $1.5100 | Buy Now |
DISTI #
70407046
|
RS | Heavy Duty Han E male contact AWG 14 (2.5mm2) Silver - High Temp Version | HARTING 09338006102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 |
|
$1.1300 / $1.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7670 | Buy Now |
DISTI #
HRT09338006102
|
Heilind Electronics | HAN E HIGH TEMP MALE CONTACT 14 AWG | Americas - 0 in Stock |
|
$0.8906 / $1.1800 | Buy Now |
DISTI #
09338006102
|
TTI | Heavy Duty Power Connectors Han High Temp E contact male 14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 190 In Stock |
|
$0.8800 / $1.4100 | Buy Now |
DISTI #
09338006102
|
TME | Contact, male, copper alloy, silver plated, 2.5mm2, 14AWG, crimped Min Qty: 100 | 0 |
|
$0.7300 / $0.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09338006102
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09338006102
HARTING Technology Group
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |