09338006104
HARTING Technology Group
Description: Assembly Item,

Overview of 09338006104 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 09338006104 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 67X7515
Newark Heavy Duty Contact, Pin, 16Awg, Crimp, Product Range:Han E Series, Contact Gender:Pin, Wire Size Awg Max:16Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09338006104 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.2400
  • 250 $1.1300
  • 500 $1.0400
  • 1,000 $0.8850
$0.8850 / $1.2400 Buy Now
DISTI # 1195-5849-ND
DigiKey HAN E HIGH TEMP MALE CONTACT 16 Min Qty: 1 Lead time: 12 Weeks Container: Bulk 88
In Stock
  • 1 $2.6600
  • 10 $1.8380
  • 25 $1.6084
  • 50 $1.4616
  • 100 $1.3340
  • 250 $1.1901
  • 500 $1.0971
  • 1,000 $1.0157
  • 2,500 $0.9233
$0.9233 / $2.6600 Buy Now
DISTI # 617-09338006104
Mouser Electronics Heavy Duty Power Connectors Han E High Temp male contact 16 AWG RoHS: Compliant 40
  • 1 $2.1400
  • 10 $1.4300
  • 100 $1.1600
  • 500 $1.0900
  • 1,000 $0.9860
  • 2,500 $0.9230
  • 5,000 $0.9080
$0.9080 / $2.1400 Buy Now
DISTI # 70407045
RS Crimp Contact, Male, Wt 1.31 g, Wire Size 16.00 AWG, Han E High Temp Series | HARTING 09338006104 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 100 $1.8800
  • 500 $1.7300
  • 1,000 $1.5000
  • 2,000 $1.3200
  • 5,000 $1.1300
$1.1300 / $1.8800 RFQ
Future Electronics Han E male contact AWG 16 (1.5mm2), Silver - High Temp Version RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Box 0
Box
  • 100 $0.9200
  • 300 $0.8850
  • 500 $0.8650
  • 1,500 $0.8350
  • 2,500 $0.8050
$0.8050 / $0.9200 Buy Now
DISTI # HRT09338006104
Heilind Electronics HAN E MALE CONTACT AWG 16 1.5M Americas - 0 in Stock
Buy Now
DISTI # 09338006104
TTI Heavy Duty Power Connectors Han E High Temp male contact 16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each Americas - 300
In Stock
  • 100 $1.1500
  • 500 $1.0300
  • 1,000 $0.8800
  • 2,500 $0.8200
$0.8200 / $1.1500 Buy Now
DISTI # 09338006104
TME Contact, male, copper alloy, silver plated, 1.5mm2, 16AWG, crimped Min Qty: 100 0
  • 100 $0.9400
$0.9400 RFQ

CAD Models for 09338006104 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09338006104 by HARTING Technology Group

09338006104
HARTING Technology Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Connector Support Type
CONNECTOR ACCESSORY
Want to compare parts?
  1. 09338006104
    HARTING Technology Group
    Assembly Item,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09338006104 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09338006104 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09338006104 would you like to use for your alert(s)?
  • Please alert me when 09338006104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09338006104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09338006104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09338006104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09338006104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09338006104 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: