-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09338006105-ND
|
DigiKey | HAN E MALE CONTACT AWG 18 (1MM2) Min Qty: 1 Lead time: 8 Weeks Container: Bag |
990 In Stock |
|
$0.8343 / $1.6100 | Buy Now |
DISTI #
617-09338006105
|
Mouser Electronics | Heavy Duty Power Connectors Han E High Temp male contact 18 AWG RoHS: Compliant | 0 |
|
$0.8340 / $1.6100 | Order Now |
DISTI #
70407044
|
RS | Crimp Contact, Male, Wt 1.08 g, Wire Size 18.00 AWG, Han E High Temp Series | HARTING 09338006105 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 / $1.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7670 | Buy Now |
DISTI #
HRT09338006105
|
Heilind Electronics | HAN E HIGH TEMP MALE CONTACT 18 AWG | Americas - 0 in Stock |
|
$0.8906 / $1.1800 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$1.2272 / $2.4544 | Buy Now | |
DISTI #
09338006105
|
TTI | Heavy Duty Power Connectors Han E High Temp male contact 18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$0.9800 / $1.0800 | Buy Now |
DISTI #
09338006105
|
TME | Contact, male, copper alloy, silver plated, 1mm2, 18AWG, crimped Min Qty: 100 | 0 |
|
$0.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09338006105
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09338006105
HARTING Technology Group
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |