-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7518
|
Newark | Han E Female Contact Awg 14 (2.5Mm2), Silver - High Temp Version |Harting 09338006202 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.4100 | Buy Now |
DISTI #
1195-7059-ND
|
DigiKey | HAN E FEMALE CONTACT AWG 14 (2.5 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
45 In Stock |
|
$1.0353 / $2.9600 | Buy Now |
DISTI #
617-09338006202
|
Mouser Electronics | Heavy Duty Power Connectors Han High Temp E contact fml 14 AWG RoHS: Compliant | 12 |
|
$1.0100 / $2.1900 | Buy Now |
DISTI #
70407049
|
RS | Crimp Contact, Female, Wt 1.63 g, Wire Size 14.00 AWG, Han E High Temp Series | HARTING 09338006202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $1.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks | 0 |
|
$0.8840 | Buy Now |
DISTI #
HRT09338006202
|
Heilind Electronics | HAN E HIGH TEMP FEMALE CONTAC T 14 AWG | Americas - 0 in Stock |
|
$0.9844 / $1.3400 | Buy Now |
DISTI #
09338006202
|
TTI | Heavy Duty Power Connectors Han High Temp E contact fml 14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 2500 In Stock |
|
$1.0000 / $1.2400 | Buy Now |
DISTI #
09338006202
|
TME | Contact, female, copper alloy, silver plated, 2.5mm2, 14AWG, 16A Min Qty: 100 | 0 |
|
$1.0200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09338006202
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09338006202
HARTING Technology Group
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |