-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93448-2004
|
TTI | Automotive Connectors MLXT SLD 3CKT PLG WDGLCK BLU J1939 KEY RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 1 Container: Bulk |
Americas - 6604 In Stock |
|
$0.1320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0934482004
Molex
Buy Now
Datasheet
|
Compare Parts:
0934482004
Molex
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | WEDGE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NYLON | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Used With | ML-XT SEALED 3 CIRCUIT PLUG HOUSING 93445 |
This table gives cross-reference parts and alternative options found for 0934482004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0934482004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2600029-3 | Connector Accessory | TE Connectivity | 0934482004 vs 2600029-3 |
W3S | WEDGE LOCK | TE Connectivity | 0934482004 vs W3S |
2600029-1 | Connector Accessory | TE Connectivity | 0934482004 vs 2600029-1 |