Part Details for 0935 253 103/70 M (ALTERNATE: 11770) by Lumberg Automation
Overview of 0935 253 103/70 M (ALTERNATE: 11770) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0935 253 103/70 M (ALTERNATE: 11770)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72335402
|
RS | CANopen / DeviceNet Data Cordset, Male M12 to Female M12, 50VAC/60VDC, 4A, Blac | Lumberg Automation / Hirschmann 0935 253 103/70 M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$354.7500 / $381.4500 | RFQ |