-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN PUSHPULL SCRJ POF PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0067
|
Newark | Han Pushpull Scrj Fiber Optic, Plastic - Hood Side, Fast Termination, W/ Sc Pof Contacts |Harting 09352410421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.3700 / $70.1700 | Buy Now |
DISTI #
09352410421-ND
|
DigiKey | HAN PUSHPULL SCRJ POF PLASTIC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.6800 | Buy Now |
DISTI #
617-09352410421
|
Mouser Electronics | Heavy Duty Power Connectors Han PushPull SCRJ Fiber Optic, Plastic - hood side, fast termination, w/ SC POF contacts RoHS: Compliant | 0 |
|
$59.7100 / $61.5600 | Order Now |
DISTI #
70729987
|
RS | Connector, Black, Wt 27.40 g, 2 Contacts, Han PushPull (V14) Series | HARTING 09352410421 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$56.1000 / $60.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$51.2000 | Buy Now |
DISTI #
HRT09352410421
|
Heilind Electronics | HAN PUSHPULL SCRJ FIBER OPTIC, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09352410421
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09352410421
HARTING Technology Group
HAN PUSHPULL SCRJ POF PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |